
General purpose triac output optocoupler featuring 3750V isolation and a 1-element design. Surface mountable in a SOP package, this component offers a 600V output voltage and 50mA load current. Operating across a -40°C to 100°C temperature range, it requires 20mA input current and has a 1.3V maximum input voltage. Lead-free and RoHS compliant, it is suitable for PCB and through-hole mounting.
Sign in to ask questions about the Panasonic APT1211S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1211S technical specifications.
| Approvals | VDE |
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 50mA |
| Height | 2mm |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Load Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount, PCB, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
