
The APT1211SX is a surface mount optocoupler with a nominal input voltage of 1.21V and a maximum input voltage of 1.3V. It has a maximum output current of 50mA and a maximum power dissipation of 350mW. The device is RoHS compliant and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Panasonic APT1211SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1211SX technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Height | 2mm |
| Hold Current | 300uA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.21V |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
