Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APT1211SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Forward Current | 50mA |
| Height | 2mm |
| Hold Current | 300uA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
