Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APT1211W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Length | 4.78mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
