
The APT1211WAW is a DIP-4 optocoupler from Panasonic with a maximum operating temperature range of -40°C to 100°C. It has a maximum power dissipation of 500mW and a maximum output current of 100mA per channel. The device is available in a RoHS compliant package and is approved by VDE. It can be mounted through-hole or surface mount and has a turn-on delay time of 100us.
Panasonic APT1211WAW technical specifications.
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Length | 4.78mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1211WAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.