
General purpose Triac output optocoupler featuring 5kV isolation and zero voltage switching. This surface mount device offers a 100mA load current capability and a 600V output voltage. Input specifications include a 20mA forward current and 1.3V maximum input voltage. Operating temperature range is -40°C to 100°C, with a 500mW maximum power dissipation. The component is RoHS compliant and packaged in a DIP-6/5 SMD case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APT1212A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 3.4mm |
| Hold Current | 300uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 100mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1212A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
