
The APT1212AZ is a DIP-6/5 optocoupler from Panasonic with a maximum operating temperature range of -40°C to 100°C. It has a maximum power dissipation of 500mW and a maximum output current of 100mA per channel. The device is available in a package quantity of 1000 units, packaged in tape and reel. It is RoHS compliant and approved by VDE. The optocoupler is suitable for through hole and surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APT1212AZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 3.4mm |
| Hold Current | 3.5mA |
| Length | 8.8mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1212AZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
