
General purpose Triac output optocoupler featuring 3750V isolation and a 1-element design. This surface mount device offers a 600V output voltage and 50mA maximum output current. Operating across a -40°C to 100°C temperature range, it requires 20mA input current with a 1.3V maximum input voltage. The SOP package provides 350mW power dissipation and is RoHS compliant.
Sign in to ask questions about the Panasonic APT1221S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1221S technical specifications.
| Package/Case | SOP |
| Depth | 4.4mm |
| Forward Current | 50mA |
| Height | 2mm |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Load Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount, PCB, Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Voltage | 600V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | APT |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1221S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
