
General purpose triac output optocoupler featuring 3750V isolation and a single channel. This surface mount device, housed in a SOP package, operates with a nominal input voltage of 1.21V and a maximum forward current of 50mA. It offers an output current per channel of 50mA, with a hold current of 3.5mA and RMS current capability of 50mA. Designed for reliability, it boasts a wide operating temperature range from -40°C to 100°C and is lead-free and RoHS compliant.
Panasonic APT1221SX technical specifications.
| Approvals | VDE |
| Package/Case | SOP |
| Forward Current | 50mA |
| Height | 2mm |
| Hold Current | 3.5mA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.21V |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | APT |
| Turn-On Delay Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
