Panasonic APT1221SZ technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Height | 2mm |
| Hold Current | 300uA |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1221SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
