
The Panasonic APT1221WA is a general purpose optocoupler with a DIP-4 package. It has a forward current of 50mA and a maximum power dissipation of 500mW. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It is available in a package quantity of 100 and is packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APT1221WA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 2.7mm |
| Hold Current | 3.5mA |
| Length | 4.78mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1221WA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
