
General purpose Triac output optocoupler featuring 5kV isolation and a DIP-6 package. This single-channel device offers a 100mA maximum output current and 600V maximum output voltage. It operates with a 20mA forward input current and a 50mA forward current. Designed for through-hole PCB mounting, it boasts a 500mW power dissipation and a wide operating temperature range of -40°C to 100°C. This RoHS compliant component ensures reliable signal isolation.
Sign in to ask questions about the Panasonic APT1222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1222 technical specifications.
| Package/Case | DIP |
| Depth | 6.4mm |
| Forward Current | 50mA |
| Height | 3.4mm |
| Hold Current | 300uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 100mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 600V |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
