
Single-channel optocoupler featuring Triac AC output with zero-crossing switching. Offers a 600V output voltage and 100mA RMS output current. Designed for surface mount applications with a 5kV isolation voltage. Operates within a -40°C to 100°C temperature range. Includes a 20mA input current requirement and 50mA forward current.
Sign in to ask questions about the Panasonic APT1222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1222A technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 3.4mm |
| Hold Current | 3.5mA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 100mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Voltage | 600V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Series | APT |
| Throw Configuration | SPST |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
