
The Panasonic APT1222WAW is a DIP-6/5 optocoupler with a single channel and a maximum output current of 100mA. It has a maximum power dissipation of 500mW and is suitable for through hole and surface mount applications. The device operates within a temperature range of -40°C to 100°C and is RoHS compliant. It is available in a package quantity of 1000 and comes in a tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic APT1222WAW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 3.4mm |
| Hold Current | 3.5mA |
| Length | 8.8mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1222WAW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
