Panasonic APT1231 technical specifications.
| Package/Case | 600 |
| Depth | 6.4mm |
| Height | 3.2mm |
| Length | 4.78mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1231 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.