Panasonic APT1231S technical specifications.
| Approvals | VDE |
| Package/Case | SMD/SMT |
| Depth | 4.4mm |
| Height | 2.1mm |
| Hold Current | 3.5mA |
| Length | 4.3mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 50mA |
| RoHS Compliant | Yes |
| Series | APT |
| Termination | SMD/SMT |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1231S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
