Triac Output Optocoupler With Zero CRSVR, 1-Element, 3750V Isolation, SOP-4
Panasonic APT1231SZ technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.