Sign in to ask questions about the Panasonic APT1232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1232 technical specifications.
| Package/Case | 600 |
| Depth | 6.4mm |
| Height | 3.9mm |
| Length | 8.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.