
The Panasonic APT1232A is a general optocoupler with a single channel and a maximum output current of 100mA. It has a maximum power dissipation of 500mW and is packaged in a DIP-6/5 package. The device is RoHS compliant and has a maximum operating temperature of 100°C. It is also approved by VDE and can be mounted through-hole or surface mount.
Sign in to ask questions about the Panasonic APT1232A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APT1232A technical specifications.
| Approvals | VDE |
| Package/Case | DIP |
| Forward Current | 50mA |
| Height | 3.4mm |
| Hold Current | 3.5mA |
| Length | 8.8mm |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 500mW |
| Mount | Through Hole, Surface Mount |
| Nominal Input Voltage | 1.21V |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APT1232A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
