The APV1111GVY is a high-power type photovoltaic MOSFET driver designed for high-speed operation in a miniature SSOP package. It features an internal LED that, when energized, drives a series-connected photodiode array to generate a voltage capable of driving the gate of an external MOSFET. It provides 1500Vrms isolation and is suitable for measuring equipment, industrial machinery, and data center power supplies.
Panasonic APV1111GVY technical specifications.
| Output Voltage (Typical) | 8.5V |
| Short Circuit Current (Typical) | 45µA |
| Isolation Voltage | 1500Vrms |
| Forward Voltage (Maximum) | 1.4V |
| Forward Current (Maximum) | 50mA |
| Operating Temperature Range | -40 to 85°C |
| Turn-on Time (Typical) | 0.1ms |
| RoHS | Compliant |
No datasheet is available for this part.