
Single-channel, DC-input, photovoltaic output optocoupler designed for isolation applications. Features a 4-pin SOP package for surface-mount assembly. Operates reliably across a wide temperature range from -40°C to 85°C. Provides a single function for efficient signal transfer.
Sign in to ask questions about the Panasonic APV1121S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APV1121S technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic APV1121S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.