
1-channel DC input optocoupler with photovoltaic output, designed for surface mounting in a 4-pin SOP package. Features a 1.75kV isolation voltage and operates with a maximum forward current of 50mA. Delivers an output current of 14uA per channel, with a maximum output voltage of 8.7V. Rated for operation between -40°C and 85°C, with a maximum power dissipation of 75mW. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Panasonic APV1121SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APV1121SX technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.75kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.7V |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 14uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV1121SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
