
1-channel DC input optocoupler with photovoltaic output, featuring a 1.5kV isolation voltage and 8.2V maximum output voltage. This surface-mount device in a SSOP package offers a 3mA forward current and 8µA output current. Operating across a -40°C to 85°C temperature range, it has a turn-on delay of 800µs and a turn-off delay of 100µs. The component is lead-free and has a maximum power dissipation of 75mW.
Sign in to ask questions about the Panasonic APV2111V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APV2111V technical specifications.
| Package/Case | SSOP |
| Fall Time | 0.1ms |
| Forward Current | 3mA |
| Height | 1.9mm |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Load Current | 8uA |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 8.2V |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 8uA |
| Output Current per Channel | 8uA |
| Output Voltage | 8.2V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 800us |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV2111V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
