Sign in to ask questions about the Panasonic APV2111VJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic APV2111VJ technical specifications.
| Package/Case | SSOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic APV2111VJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
