Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
Panasonic APV2121SXJ technical specifications.
| Package/Case | SOP |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 75mW |
| RoHS | Compliant |
No datasheet is available for this part.