Optical Solid State Relay (SSR) featuring a single trigger output channel. Offers 4000V isolation for robust circuit protection. Operates reliably within a temperature range of -30°C to 80°C. Designed for SIL-4 applications and is ROHS compliant.
Panasonic AQ3A2-ZT4/32VDC technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -30 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.95.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AQ3A2-ZT4/32VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.