Panasonic AQC1AD1-5VDC technical specifications.
| Package/Case | Module |
| Control Voltage | 5V |
| Input Type | DC |
| Lead Free | Lead Free |
| Load Current | 1A |
| Max Input Voltage (DC) | 6V |
| Min Input Voltage (DC) | 4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (DC) | 5V |
| Operating Supply Voltage | 6V |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQC1AD1-5VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.