Panasonic AQCD3-IM100/240VAC technical specifications.
| Package/Case | Module |
| Control Voltage | 240V |
| Lead Free | Lead Free |
| Load Current | 25mA |
| Max Input Voltage (AC) | 250V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Nominal Input Voltage (AC) | 240V |
| Output Voltage | 32V |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-C |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQCD3-IM100/240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.