Relay SSR 6V DC-IN 3A 60V DC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Panasonic AQE34205J technical specifications.
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 3A |
| Radiation Hardening | No |
| RoHS | Compliant |