
Solid state relay single phase 12 VDC 1 A, AQG12112J, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQG12112J technical specifications.
| Input Type | DC |
| Max Input Voltage | 14.4V |
| Max Output Current | 1A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| RoHS | Compliant |
