Panasonic AQG22112J technical specifications.
| Input Type | DC |
| Load Current | 2A |
| Max Input Voltage | 14.4V |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 75V |
| Max Supply Voltage | 250V |
| Min Supply Voltage | 75V |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQG22112J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
