
Relay SSR 14.4V DC-IN 2A 264V AC-OUT 4-Pin Slim
Checking distributor stock and pricing after the page loads.
Panasonic AQG22212J technical specifications.
| Input Type | DC |
| Max Input Voltage | 14.4V |
| Max Output Current | 2A |
| Max Output Voltage | 264V |
| Mount | Through Hole |
| RoHS | Compliant |
