
Relay SSR 50mA 1.3V DC-IN 0.3A 600V AC-OUT 7-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQH0223AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| RoHS | Compliant |