
PANASONIC EW AQH1213AJ SSR, 600V, 0.6A
Checking distributor stock and pricing after the page loads.
Panasonic AQH1213AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Output Voltage | 600V |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.