
The AQH1213J is a DC-DC converter with a maximum input voltage of 1.3V and a maximum output voltage of 600V. It can handle a load current of up to 600mA and a maximum input current of 50mA. The device is packaged in a DIP case and is mounted through a hole. It is not SVHC compliant.
Panasonic AQH1213J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH1213J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
