
The AQH1223AJ is a DC-DC converter from Panasonic with a maximum load current of 600mA and a maximum input voltage of 1.3V. It features a maximum output voltage of 600V and a throw configuration of SPST. The device is designed for surface mount applications and is not compliant with Reach SVHC regulations.
Panasonic AQH1223AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Load Current | 600mA |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH1223AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
