
Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin PDIP SMD T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQH3213AZJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 600V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
