
The AQH3213J is a DC-DC converter with a maximum input voltage of 1.3V and a maximum output voltage of 600V. It features a load current of 1.2A and an output current of 1.2A. The device is available in a PDIP package and is suitable for through hole mounting. The AQH3213J is not SVHC compliant.
Panasonic AQH3213J technical specifications.
| Package/Case | PDIP |
| Input Type | DC |
| Load Current | 1.2A |
| Max Input Current | 50mA |
| Max Input Voltage | 1.3V |
| Max Output Voltage | 600V |
| Mount | Through Hole |
| Output Current | 1.2A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQH3213J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
