Solid state relay single phase 4. . .6 VDC 10 A, AQJ112VJ, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQJ112VJ technical specifications.
| Input Type | DC |
| Max Input Voltage | 6V |
| Max Output Current | 10A |
| Max Output Voltage | 264V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |