
Relay SSR 10mA 30V DC-IN 15A 250V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Panasonic AQK1211J technical specifications.
| Input Type | DC |
| Max Input Current | 10mA |
| Max Input Voltage | 30V |
| Max Output Current | 15A |
| Max Output Voltage | 250V |
| Mount | DIN Rail |
| Radiation Hardening | No |
| RoHS | Compliant |
