
Relay SSR 20mA 32V DC-IN 15A 250V AC-OUT 4-Pin
Checking distributor stock and pricing after the page loads.
Panasonic AQN211LJ technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Input Voltage | 32V |
| Max Output Current | 15A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |