
Relay SSR 20mA 32V DC-IN 40A 250V AC-OUT 4-Pin
Panasonic AQN611VJ technical specifications.
| Input Type | DC |
| Max Input Current | 20mA |
| Max Input Voltage | 32V |
| Max Output Current | 40A |
| Max Output Voltage | 250V |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
