
The AQR10A2-S-Z10/18VDC is a solid state relay from Panasonic with a maximum output voltage of 250V and a maximum output current of 10A. It is designed for chassis mount with screw termination and is packaged in a ROHS compliant package-4. The relay is RoHS compliant and has a load current of 10A. It is available in a package quantity of 10 and is packaged in bulk.
Panasonic AQR10A2-S-Z10/18VDC technical specifications.
| Height | 12.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Length | 59mm |
| Load Current | 10A |
| Max Output Current | 10A |
| Max Output Voltage | 250V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AQ-R |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 44.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQR10A2-S-Z10/18VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
