Panasonic AQS221N2SJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 60mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQS221N2SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.