Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP T/R
Checking distributor stock and pricing after the page loads.
Panasonic AQS225R2SXJ technical specifications.
| Package/Case | SOP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 70mA |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| RoHS | Compliant |