
Relay SSR 50mA 3V DC-IN 0.7A 40V DC-OUT 6-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV101AJ technical specifications.
| Package/Case | SMD/SMT |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 700mA |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.
