
Relay SSR 50mA 3V DC-IN 1.5A 60V DC-OUT 6-Pin PDIP SMD Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV102AJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS | Compliant |
