PhotoMOS relay AQV 60 VDC 600 mA, AQV102J, Panasonic
Checking distributor stock and pricing after the page loads.
Panasonic AQV102J technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 1.5A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS | Compliant |