Relay SSR 50mA 3V DC-IN 0.6A 250V DC-OUT 6-Pin DIP Tube
Checking distributor stock and pricing after the page loads.
Panasonic AQV103J technical specifications.
| Package/Case | DIP |
| Max Input Current | 50mA |
| Max Input Voltage | 3V |
| Max Output Current | 600mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| RoHS | Compliant |