Panasonic AQV203 technical specifications.
| Package/Case | DIP |
| Current Rating | 200mA |
| Height | 3.9mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage-Max | 1.5kV |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Load Current | 200mA |
| Max Input Current | 50mA |
| Max Output Current | 600mA |
| Max Output Voltage | 250V |
| Mount | Through Hole |
| On-state Resistance-Max | 8R |
| Output Current | 400mA |
| Output Voltage | 250V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PhotoMOS™ AQV |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
